LFXTAL003102BULK | |
---|---|
DigiKey Part Number | 1923-1420-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003102BULK |
Description | CRYSTAL 4.433619MHZ 20PF TH |
Customer Reference | |
Detailed Description | 4.433619 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.56300 | ¥35.63 |
50 | ¥3.21160 | ¥160.58 |
100 | ¥3.07210 | ¥307.21 |
500 | ¥2.77032 | ¥1,385.16 |
1,000 | ¥2.65029 | ¥2,650.29 |
2,500 | ¥2.49985 | ¥6,249.62 |
5,000 | ¥2.39209 | ¥11,960.45 |
10,000 | ¥2.28921 | ¥22,892.10 |