SN74HC174N | |
---|---|
DigiKey Part Number | 296-1579-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC174N |
Description | IC FF D-TYPE SNGL 6BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.13100 | ¥121.31 |
25 | ¥11.51760 | ¥287.94 |
100 | ¥9.45930 | ¥945.93 |
250 | ¥8.84264 | ¥2,210.66 |
500 | ¥7.81432 | ¥3,907.16 |
1,000 | ¥6.16916 | ¥6,169.16 |
2,500 | ¥5.75791 | ¥14,394.77 |
5,000 | ¥5.47002 | ¥27,350.10 |