Crystals

Results: 3
Manufacturer
Diodes IncorporatedNDK America, Inc.TXC CORPORATION
Series
AANX3225SASaRonix-eCera™ FH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
16 MHz25 MHz40 MHz
Frequency Stability
±10ppm±50ppm±150ppm
Frequency Tolerance
±10ppm±15ppm±30ppm
Load Capacitance
8pF12pF
ESR (Equivalent Series Resistance)
30 Ohms100 Ohms
Operating Temperature
-40°C ~ 125°C-30°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)0.028" (0.70mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
AA SERIES
AA-16.000MALE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
5,142
In Stock
1 : ¥6.90000
Cut Tape (CT)
1,000 : ¥3.98011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
NX3225SA - 4-SMD, No Lead
STDCRS2-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
30,327
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥4.56884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±15ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
SaRonix-eCera
FH4000074Z
CRYSTAL 40.0000MHZ 8PF SMD
Diodes Incorporated
2,900
In Stock
6,000
Factory
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥4.20813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
30 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.