RH100-40.000-9-F-1010-EXT-TR

DigiKey Part Number
2151-RH100-40.000-9-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-40.000-9-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-40.000-9-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-9-F-1010-EXT-TR
Description
CRYSTAL 40.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.44500¥14.45
50¥1.29880¥64.94
100¥1.15430¥115.43
500¥1.09650¥548.25
1,000¥0.92336¥923.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86567¥2,597.01
6,000¥0.83683¥5,020.98
15,000¥0.80797¥12,119.55
Manufacturers Standard Package