445I23D12M00000 | |
---|---|
DigiKey Part Number | CTX1170TR-ND - Tape & Reel (TR) CTX1170CT-ND - Cut Tape (CT) CTX1170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445I23D12M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
50 | ¥3.66640 | ¥183.32 |
100 | ¥3.50720 | ¥350.72 |
500 | ¥3.16324 | ¥1,581.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.02622 | ¥3,026.22 |
2,000 | ¥2.89544 | ¥5,790.88 |
3,000 | ¥2.82174 | ¥8,465.22 |
5,000 | ¥2.73170 | ¥13,658.50 |
7,000 | ¥2.67404 | ¥18,718.28 |
10,000 | ¥2.61432 | ¥26,143.20 |
25,000 | ¥2.46732 | ¥61,683.00 |