ECS-110.5-20-4X

DigiKey Part Number
X1065-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-20-4X
Description
CRYSTAL 11.0592MHZ 20PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.56500¥45.65
50¥4.10500¥205.25
200¥3.64845¥729.69
600¥3.46605¥2,079.63
1,000¥2.91875¥2,918.75
2,600¥2.73633¥7,114.46
5,000¥2.64512¥13,225.60
10,000¥2.55391¥25,539.10
Manufacturers Standard Package