GS1GE-TP | |
---|---|
DigiKey Part Number | GS1GE-TPMSTR-ND - Tape & Reel (TR) GS1GE-TPMSCT-ND - Cut Tape (CT) GS1GE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GE-TP |
Description | DIODE GEN PURP 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72990 | ¥72.99 |
500 | ¥0.60868 | ¥304.34 |
1,000 | ¥0.42289 | ¥422.89 |
2,000 | ¥0.36649 | ¥732.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.33997 | ¥2,039.82 |
12,000 | ¥0.28193 | ¥3,383.16 |
30,000 | ¥0.27695 | ¥8,308.50 |
60,000 | ¥0.24876 | ¥14,925.60 |
150,000 | ¥0.21559 | ¥32,338.50 |