ABS05-32.768KHZ-9-T | |
---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-9-TTR-ND - Tape & Reel (TR) 535-ABS05-32.768KHZ-9-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-9-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-9-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-9-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.14900 | ¥61.49 |
50 | ¥5.54140 | ¥277.07 |
100 | ¥5.30090 | ¥530.09 |
500 | ¥4.78254 | ¥2,391.27 |
1,000 | ¥4.57606 | ¥4,576.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26780 | ¥12,803.40 |
6,000 | ¥4.08467 | ¥24,508.02 |
9,000 | ¥3.98143 | ¥35,832.87 |
15,000 | ¥3.85524 | ¥57,828.60 |
21,000 | ¥3.77449 | ¥79,264.29 |