ECS-120-18-33Q-DS | |
---|---|
DigiKey Part Number | 50-ECS-120-18-33Q-DSTR-ND - Tape & Reel (TR) 50-ECS-120-18-33Q-DSCT-ND - Cut Tape (CT) 50-ECS-120-18-33Q-DSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33Q-DS |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33Q-DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.07700 | ¥70.77 |
50 | ¥6.38060 | ¥319.03 |
100 | ¥6.10230 | ¥610.23 |
500 | ¥5.50616 | ¥2,753.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.26864 | ¥5,268.64 |
2,000 | ¥5.04197 | ¥10,083.94 |
3,000 | ¥4.91412 | ¥14,742.36 |
5,000 | ¥4.75794 | ¥23,789.70 |
7,000 | ¥4.65797 | ¥32,605.79 |
10,000 | ¥4.55438 | ¥45,543.80 |