Crystals

Results: 2
Manufacturer
CTS-Frequency ControlsRaltron Electronics
Series
445RT3215
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±50ppm-
Load Capacitance
9pF18pF
ESR (Equivalent Series Resistance)
40 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
RT3215
RT3215-32.768-9-TR
CRYSTAL 32.7680KHZ 9PF SMD
Raltron Electronics
2,132
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.94031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
445 Series
445C25D25M00000
CRYSTAL 25.0000MHZ 18PF SMD
CTS-Frequency Controls
6,730
In Stock
1 : ¥4.43000
Cut Tape (CT)
1,000 : ¥2.84141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.