CX3225GB25000D0HEQCC

DigiKey Part Number
478-CX3225GB25000D0HEQCCTR-ND - Tape & Reel (TR)
478-CX3225GB25000D0HEQCCCT-ND - Cut Tape (CT)
478-CX3225GB25000D0HEQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB25000D0HEQCC
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB25000D0HEQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.05700¥50.57
50¥4.72700¥236.35
100¥4.17700¥417.70
500¥3.95732¥1,978.66
1,000¥3.29776¥3,297.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18783¥9,563.49
6,000¥3.07791¥18,467.46
15,000¥2.96798¥44,519.70
Manufacturers Standard Package