ABLS7M2-24.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-12834-2-ND - Tape & Reel (TR) 535-12834-1-ND - Cut Tape (CT) 535-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-24.000MHZ-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.47100 | ¥24.71 |
50 | ¥2.22480 | ¥111.24 |
100 | ¥1.97770 | ¥197.77 |
500 | ¥1.87856 | ¥939.28 |
1,000 | ¥1.58195 | ¥1,581.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48310 | ¥4,449.30 |
6,000 | ¥1.43365 | ¥8,601.90 |
15,000 | ¥1.38422 | ¥20,763.30 |