ABM8AIG-24.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13392-2-ND - Tape & Reel (TR) 535-13392-1-ND - Cut Tape (CT) 535-13392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.000MHZ-12-2Z-T3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-24.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.58700 | ¥85.87 |
50 | ¥8.02420 | ¥401.21 |
100 | ¥7.09080 | ¥709.08 |
500 | ¥6.71776 | ¥3,358.88 |
1,000 | ¥5.59818 | ¥5,598.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41155 | ¥16,234.65 |
6,000 | ¥5.22494 | ¥31,349.64 |
15,000 | ¥5.03834 | ¥75,575.10 |