Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,806 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.138" (3.50mm) | |||
7,217 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.142" (3.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.23000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.138" (3.50mm) |