Crystals

Results: 3
Manufacturer
Abracon LLCEPSON
Series
ABM8AIGABS07AIGFA-238
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz20 MHz24.576 MHz
Frequency Stability
±30ppm±50ppm-
Frequency Tolerance
±10ppm±20ppm±50ppm
Load Capacitance
10pF12pF12.5pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms80 kOhms
Operating Temperature
-40°C ~ 125°C-20°C ~ 70°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS07AIG
ABS07AIG-32.768KHZ-1-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
14,743
In Stock
1 : ¥5.75000
Cut Tape (CT)
9,000 : ¥3.19238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABM8AIG
ABM8AIG-20.000MHZ-12-2Z-T3
CRYSTAL 20.0000MHZ 12PF SMD
Abracon LLC
176,588
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥4.75701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4-SMD
FA-238 24.5760MB-K3
CRYSTAL 24.5760MHZ 10PF SMD
EPSON
3,556
In Stock
1 : ¥6.40000
Cut Tape (CT)
250 : ¥4.65136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±30ppm
±50ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.