TZ2205E | |
---|---|
DigiKey Part Number | 4606-TZ2205ETR-ND - Tape & Reel (TR) 4606-TZ2205ECT-ND - Cut Tape (CT) 4606-TZ2205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2205E |
Description | 38.4/10/10/2.0X1.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.24300 | ¥82.43 |
50 | ¥7.70080 | ¥385.04 |
100 | ¥6.80590 | ¥680.59 |
500 | ¥6.44782 | ¥3,223.91 |
1,000 | ¥5.37315 | ¥5,373.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.63521 | ¥16,905.63 |
6,000 | ¥5.39390 | ¥32,363.40 |
9,000 | ¥5.25785 | ¥47,320.65 |
15,000 | ¥5.09158 | ¥76,373.70 |