Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584,719 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥4.26795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 90 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.020" (0.50mm) | |||
3,069 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,000 : ¥1.24362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 3.579545 MHz | ±30ppm | ±25ppm | 18pF | 180 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) | |||
113,476 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥1.35224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 3.579545 MHz | ±30ppm | ±20ppm | 18pF | 180 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US - 3 Lead | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) |