Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,729 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) | |||
618,839 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.84936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
31,891 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥4.51285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±20ppm | ±20ppm | 18pF | 72 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.240" L x 0.142" W (6.00mm x 3.60mm) | 0.047" (1.20mm) | |||
2,665 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,000 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.240" L x 0.142" W (6.00mm x 3.60mm) | 0.047" (1.20mm) | |||
523 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.41792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 27.12 MHz | ±15ppm | ±15ppm | 10pF | 100 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.026" (0.65mm) |