Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,933 In Stock | 1 : ¥1.89000 Cut Tape (CT) 1,000 : ¥0.99454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 80 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) | |||
43,735 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.45716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 20pF | 150 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) | |||
1,601 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.49254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12.288 MHz | ±30ppm | ±20ppm | 18pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, Flat Lead | 0.276" L x 0.161" W (7.00mm x 4.10mm) | 0.079" (2.00mm) |