403C11A24M00000 | |
---|---|
DigiKey Part Number | CTX849TR-ND - Tape & Reel (TR) CTX849CT-ND - Cut Tape (CT) CTX849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A24M00000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C11A24M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.41400 | ¥24.14 |
50 | ¥2.17400 | ¥108.70 |
100 | ¥2.07870 | ¥207.87 |
500 | ¥1.87396 | ¥936.98 |
1,000 | ¥1.79245 | ¥1,792.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67091 | ¥5,012.73 |
6,000 | ¥1.59872 | ¥9,592.32 |
9,000 | ¥1.55802 | ¥14,022.18 |
15,000 | ¥1.50831 | ¥22,624.65 |
21,000 | ¥1.47648 | ¥31,006.08 |
30,000 | ¥1.44351 | ¥43,305.30 |