MC-306 32.7680K-E3:ROHS | |
---|---|
DigiKey Part Number | 114-MC-30632.7680K-E3:ROHSTR-ND - Tape & Reel (TR) 114-MC-30632.7680K-E3:ROHSCT-ND - Cut Tape (CT) 114-MC-30632.7680K-E3:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E3:ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E3:ROHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥12.12600 | ¥121.26 |
50 | ¥11.84020 | ¥592.01 |
100 | ¥10.14900 | ¥1,014.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.14928 | ¥2,537.32 |
500 | ¥9.86736 | ¥4,933.68 |
750 | ¥9.02159 | ¥6,766.19 |
1,250 | ¥8.31679 | ¥10,395.99 |
2,500 | ¥7.89389 | ¥19,734.72 |
6,250 | ¥7.61197 | ¥47,574.81 |