CX3225CA16000D0HSSCC

DigiKey Part Number
478-CX3225CA16000D0HSSCCTR-ND - Tape & Reel (TR)
478-CX3225CA16000D0HSSCCCT-ND - Cut Tape (CT)
478-CX3225CA16000D0HSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225CA16000D0HSSCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225CA16000D0HSSCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.42000¥64.20
50¥5.99980¥299.99
100¥5.30190¥530.19
500¥5.02292¥2,511.46
1,000¥4.18577¥4,185.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.04623¥12,138.69
6,000¥3.90672¥23,440.32
15,000¥3.76719¥56,507.85
Manufacturers Standard Package