ABM8-25.000MHZ-B2-T

DigiKey Part Number
535-9140-2-ND - Tape & Reel (TR)
535-9140-1-ND - Cut Tape (CT)
535-9140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-B2-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.69400¥36.94
50¥3.33160¥166.58
100¥3.18620¥318.62
500¥2.87326¥1,436.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.74872¥2,748.72
2,000¥2.62989¥5,259.78
3,000¥2.56291¥7,688.73
5,000¥2.48105¥12,405.25
7,000¥2.42865¥17,000.55
10,000¥2.37437¥23,743.70
25,000¥2.24076¥56,019.00
Manufacturers Standard Package