ABM3C-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11281-2-ND - Tape & Reel (TR) 535-11281-1-ND - Cut Tape (CT) 535-11281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.55100 | ¥65.51 |
50 | ¥5.90940 | ¥295.47 |
100 | ¥5.65250 | ¥565.25 |
500 | ¥5.09994 | ¥2,549.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.87983 | ¥4,879.83 |
2,000 | ¥4.66974 | ¥9,339.48 |
3,000 | ¥4.55127 | ¥13,653.81 |
5,000 | ¥4.40653 | ¥22,032.65 |
7,000 | ¥4.31387 | ¥30,197.09 |
10,000 | ¥4.21791 | ¥42,179.10 |