Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,135 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.51154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 3.579545 MHz | ±50ppm | ±20ppm | 18pF | 180 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) | |||
3,516 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.69814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 6 MHz | ±50ppm | ±30ppm | 20pF | 120 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.461" L x 0.197" W (11.70mm x 5.00mm) | 0.177" (4.50mm) |