LNCF001-25M | |
---|---|
DigiKey Part Number | 644-LNCF001-25MTR-ND - Tape & Reel (TR) 644-LNCF001-25MCT-ND - Cut Tape (CT) 644-LNCF001-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.48920 | ¥174.46 |
100 | ¥3.10080 | ¥310.08 |
500 | ¥2.94618 | ¥1,473.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48092 | ¥2,480.92 |
3,000 | ¥2.32589 | ¥6,977.67 |
5,000 | ¥2.24835 | ¥11,241.75 |
10,000 | ¥2.17082 | ¥21,708.20 |