BMC2AY0120AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY0120ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0120ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0120AN |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.17300 | ¥11.73 |
25 | ¥0.90800 | ¥22.70 |
50 | ¥0.75320 | ¥37.66 |
100 | ¥0.64950 | ¥64.95 |
250 | ¥0.51960 | ¥129.90 |
500 | ¥0.46774 | ¥233.87 |
1,000 | ¥0.38970 | ¥389.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37673 | ¥1,506.92 |
8,000 | ¥0.35076 | ¥2,806.08 |
12,000 | ¥0.33387 | ¥4,006.44 |
28,000 | ¥0.32477 | ¥9,093.56 |