Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,783 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 6pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.244" (6.20mm) | |||
3,425 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 26 MHz | ±15ppm | ±10ppm | 9.8pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) |