FA-238 24.0000MD30X-W5

DigiKey Part Number
SER4252TR-ND - Tape & Reel (TR)
SER4252CT-ND - Cut Tape (CT)
SER4252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 24.0000MD30X-W5
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.0000MD30X-W5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.94100¥39.41
50¥3.54500¥177.25
100¥3.15090¥315.09
500¥2.99330¥1,496.65
1,000¥2.52074¥2,520.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36319¥7,089.57
6,000¥2.28442¥13,706.52
15,000¥2.20565¥33,084.75
Manufacturers Standard Package