Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,094 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥1.58624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 18pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.130" (3.30mm) | |||
131,954 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.48748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 65 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, Flat Lead, 3 Leads | 0.264" L x 0.059" W (6.70mm x 1.50mm) | 0.055" (1.40mm) |