ECS-.327-6-16-TR3

DigiKey Part Number
50-ECS-.327-6-16-TR3TR-ND - Tape & Reel (TR)
50-ECS-.327-6-16-TR3CT-ND - Cut Tape (CT)
50-ECS-.327-6-16-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-16-TR3
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.82700¥48.27
50¥4.51220¥225.61
100¥3.98670¥398.67
500¥3.77716¥1,888.58
1,000¥3.69441¥3,694.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.69441¥11,083.23
Manufacturers Standard Package