ATS25A-E

DigiKey Part Number
CTX1142-ND
Manufacturer
Manufacturer Product Number
ATS25A-E
Description
CRYSTAL 25.0000MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.97800¥19.78
50¥1.77820¥88.91
100¥1.70100¥170.10
500¥1.53304¥766.52
1,000¥1.46638¥1,466.38
2,500¥1.38278¥3,456.95
5,000¥1.32291¥6,614.55
10,000¥1.26578¥12,657.80
Manufacturers Standard Package