CX3225SA40000D0PTWCC | |
---|---|
DigiKey Part Number | 478-CX3225SA40000D0PTWCCTR-ND - Tape & Reel (TR) 478-CX3225SA40000D0PTWCCCT-ND - Cut Tape (CT) 478-CX3225SA40000D0PTWCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA40000D0PTWCC |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SA40000D0PTWCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±200ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.80600 | ¥68.06 |
50 | ¥6.36240 | ¥318.12 |
100 | ¥5.62350 | ¥562.35 |
500 | ¥5.32716 | ¥2,663.58 |
1,000 | ¥4.43929 | ¥4,439.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29133 | ¥12,873.99 |
6,000 | ¥4.14334 | ¥24,860.04 |
15,000 | ¥3.99536 | ¥59,930.40 |