Crystals

Results: 3
Manufacturer
Abracon LLCCTS-Frequency ControlsECS Inc.
Series
403ABS07AIGECX-53B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz20 MHz
Frequency Stability
±30ppm±50ppm-
Frequency Tolerance
±10ppm±25ppm±30ppm
Load Capacitance
12.5pF18pF
ESR (Equivalent Series Resistance)
40 Ohms100 Ohms80 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-53B-SERIES
ECS-200-18-30B-AGN-TR
CRYSTAL 20.0000MHZ 18PF SMD
ECS Inc.
82,290
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.32814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±25ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.033" (0.85mm)
ABS07AIG
ABS07AIG-32.768KHZ-1-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
14,648
In Stock
1 : ¥5.75000
Cut Tape (CT)
9,000 : ¥3.19238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
4033.2-SERIES
403I35D12M00000
CRYSTAL 12.0000MHZ 18PF SMD
CTS-Frequency Controls
187,177
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥2.49239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.