CX3225SB48000D0WPSC1

DigiKey Part Number
478-CX3225SB48000D0WPSC1TR-ND - Tape & Reel (TR)
478-CX3225SB48000D0WPSC1CT-ND - Cut Tape (CT)
478-CX3225SB48000D0WPSC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB48000D0WPSC1
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz Crystal 8pF 23 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB48000D0WPSC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
23 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.09800¥50.98
50¥4.76160¥238.08
100¥4.20830¥420.83
500¥3.98700¥1,993.50
1,000¥3.89966¥3,899.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.89966¥11,698.98
Manufacturers Standard Package