STDCSU1-8M | |
---|---|
DigiKey Part Number | 644-STDCSU1-8MTR-ND - Tape & Reel (TR) 644-STDCSU1-8MCT-ND - Cut Tape (CT) 644-STDCSU1-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSU1-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSU1-8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.74500 | ¥47.45 |
50 | ¥4.27240 | ¥213.62 |
100 | ¥3.79790 | ¥379.79 |
500 | ¥3.60788 | ¥1,803.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03812 | ¥3,038.12 |
3,000 | ¥2.84825 | ¥8,544.75 |
5,000 | ¥2.75332 | ¥13,766.60 |
10,000 | ¥2.65838 | ¥26,583.80 |