ABM7-12.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-9836-2-ND - Tape & Reel (TR) 535-9836-1-ND - Cut Tape (CT) 535-9836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.64700 | ¥46.47 |
50 | ¥4.19020 | ¥209.51 |
100 | ¥4.00720 | ¥400.72 |
500 | ¥3.61494 | ¥1,807.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.45854 | ¥3,458.54 |
2,000 | ¥3.30925 | ¥6,618.50 |
3,000 | ¥3.22508 | ¥9,675.24 |
5,000 | ¥3.12225 | ¥15,611.25 |
7,000 | ¥3.05643 | ¥21,395.01 |
10,000 | ¥2.98825 | ¥29,882.50 |
25,000 | ¥2.82036 | ¥70,509.00 |