ABM8-24.000MHZ-10-B1U-T | |
---|---|
DigiKey Part Number | 535-15016-2-ND - Tape & Reel (TR) 535-15016-1-ND - Cut Tape (CT) 535-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-10-B1U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-10-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.34300 | ¥43.43 |
50 | ¥3.91120 | ¥195.56 |
100 | ¥3.73960 | ¥373.96 |
500 | ¥3.37324 | ¥1,686.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.22719 | ¥3,227.19 |
2,000 | ¥3.08783 | ¥6,175.66 |
3,000 | ¥3.00925 | ¥9,027.75 |
5,000 | ¥2.91328 | ¥14,566.40 |
7,000 | ¥2.85182 | ¥19,962.74 |
10,000 | ¥2.78818 | ¥27,881.80 |
25,000 | ¥2.63146 | ¥65,786.50 |