Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,064 In Stock | 1 : ¥9.03000 Cut Tape (CT) 250 : ¥6.61712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±50ppm | 18pF | 80 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.028" (0.70mm) | |||
4,999 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | MHz Crystal | 5 MHz | ±50ppm | ±30ppm | 18pF | 120 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) |