ABS25-32.768KHZ-T

DigiKey Part Number
535-9166-2-ND - Tape & Reel (TR)
535-9166-1-ND - Cut Tape (CT)
535-9166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS25-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ABS25-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.48100¥34.81
50¥3.13940¥156.97
100¥3.00230¥300.23
500¥2.70776¥1,353.88
1,000¥2.59044¥2,590.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.41522¥7,245.66
6,000¥2.31114¥13,866.84
9,000¥2.25247¥20,272.23
15,000¥2.18078¥32,711.70
21,000¥2.13489¥44,832.69
30,000¥2.08734¥62,620.20
Manufacturers Standard Package