LFXTAL056140REEL | |
---|---|
DigiKey Part Number | 1923-1566-2-ND - Tape & Reel (TR) 1923-1566-1-ND - Cut Tape (CT) 1923-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056140REEL |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70400 | ¥285.20 |
100 | ¥5.04150 | ¥504.15 |
500 | ¥4.77596 | ¥2,387.98 |
1,000 | ¥3.97997 | ¥3,979.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84730 | ¥11,541.90 |
6,000 | ¥3.71464 | ¥22,287.84 |
15,000 | ¥3.58197 | ¥53,729.55 |