ABM3B-11.0592MHZ-10-1-U-T

DigiKey Part Number
300-8196-2-ND - Tape & Reel (TR)
300-8196-1-ND - Cut Tape (CT)
300-8196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-11.0592MHZ-10-1-U-T
Description
CRYSTAL 11.0592MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-11.0592MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.85500¥68.55
50¥6.18180¥309.09
100¥5.91250¥591.25
500¥5.33454¥2,667.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.10435¥5,104.35
2,000¥4.88462¥9,769.24
3,000¥4.76078¥14,282.34
5,000¥4.60943¥23,047.15
7,000¥4.51252¥31,587.64
10,000¥4.41217¥44,121.70
Manufacturers Standard Package