Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,497 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.26119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 18pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.130" (3.30mm) | |||
18,191 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.39057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±25ppm | ±15ppm | 8pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.022" (0.55mm) |