ECS-80-12-30BQ-JES-TR

DigiKey Part Number
50-ECS-80-12-30BQ-JES-TR-ND - Tape & Reel (TR)
50-ECS-80-12-30BQ-JES-CT-ND - Cut Tape (CT)
50-ECS-80-12-30BQ-JES-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-12-30BQ-JES-TR
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-12-30BQ-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.67400¥66.74
50¥6.23920¥311.96
100¥5.51350¥551.35
500¥5.22372¥2,611.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.20434¥4,204.34
3,000¥4.06420¥12,192.60
5,000¥3.92405¥19,620.25
10,000¥3.78391¥37,839.10
Manufacturers Standard Package