Crystals

Results: 2
Manufacturer
Citizen Finedevice Co LtdCTS-Frequency Controls
Series
ATS-SMHCM49
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
3.579545 MHz10 MHz
ESR (Equivalent Series Resistance)
80 Ohms150 Ohms
Operating Temperature
-20°C ~ 70°C-10°C ~ 60°C
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)0.449" L x 0.185" W (11.40mm x 4.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
62,748
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,000 : ¥2.05245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
ATS-SM Series
ATS036SM-1
CRYSTAL 3.579545MHZ 18PF SMD
CTS-Frequency Controls
8,008
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥2.74667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.579545 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.