ATS036SM-1 | |
---|---|
DigiKey Part Number | CTX500TR-ND - Tape & Reel (TR) CTX500CT-ND - Cut Tape (CT) CTX500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS036SM-1 |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.69400 | ¥36.94 |
50 | ¥3.32820 | ¥166.41 |
100 | ¥3.18380 | ¥318.38 |
500 | ¥2.87114 | ¥1,435.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.74667 | ¥2,746.67 |
2,000 | ¥2.62792 | ¥5,255.84 |
3,000 | ¥2.56097 | ¥7,682.91 |
5,000 | ¥2.47918 | ¥12,395.90 |
7,000 | ¥2.42684 | ¥16,987.88 |
10,000 | ¥2.37260 | ¥23,726.00 |
25,000 | ¥2.23908 | ¥55,977.00 |