ATS037SM-1E | |
---|---|
DigiKey Part Number | CTX1020TR-ND - Tape & Reel (TR) CTX1020CT-ND - Cut Tape (CT) CTX1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037SM-1E |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.78800 | ¥89.40 |
100 | ¥1.71010 | ¥171.01 |
500 | ¥1.54148 | ¥770.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.03649 | ¥1,036.49 |
2,000 | ¥0.99146 | ¥1,982.92 |
3,000 | ¥0.96610 | ¥2,898.30 |
5,000 | ¥0.93511 | ¥4,675.55 |
7,000 | ¥0.91526 | ¥6,406.82 |
10,000 | ¥0.89795 | ¥8,979.50 |