XC9572XL-5VQG64C

DigiKey Part Number
122-1983-ND
Manufacturer
Manufacturer Product Number
XC9572XL-5VQG64C
Description
IC CPLD 72MC 5NS 64VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9572XL-5VQG64C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
52
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.66000¥155.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.