LC4032V-10TN44I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 762
Unit Price: ¥25.93000
Datasheet

LC4032V-10TN44I

DigiKey Part Number
220-1036-ND
Manufacturer
Manufacturer Product Number
LC4032V-10TN44I
Description
IC CPLD 32MC 10NS 44TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4032V-10TN44I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of I/O
30
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.04000¥25.04
25¥21.75600¥543.90
100¥20.81190¥2,081.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.