5M570ZF256I5N

DigiKey Part Number
544-3241-ND
Manufacturer
Manufacturer Product Number
5M570ZF256I5N
Description
IC CPLD 440MC 9NS 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
EDA/CAD Models
5M570ZF256I5N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
9 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
570
Number of Macrocells
440
Number of I/O
159
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.04000¥175.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.